
MAX4600CPE | |
|---|---|
DigiKey Part Number | MAX4600CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4600CPE |
Description | IC SW SPST-NO/NCX2 1.25OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4600CPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.25Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 160ns, 210ns | |
-3db Bandwidth | - | |
Charge Injection | -60pC | |
Channel Capacitance (CS(off), CD(off)) | 115pF, 115pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

