
MAX4622CSE+T | |
|---|---|
DigiKey Part Number | MAX4622CSE+TTR-ND - Tape & Reel (TR) MAX4622CSE+TCT-ND - Cut Tape (CT) MAX4622CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4622CSE+T |
Description | IC SWITCH SPDT X 2 5OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4622CSE+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 480pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit DPST | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 250mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱648.50000 | ₱648.50 |
| 10 | ₱506.94900 | ₱5,069.49 |
| 25 | ₱471.51680 | ₱11,787.92 |
| 100 | ₱432.62480 | ₱43,262.48 |
| 250 | ₱427.31176 | ₱106,827.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱383.98960 | ₱959,974.00 |


