1/1 Transceiver Half RS422, RS485 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485MJA

DigiKey Part Number
505-MAX485MJA-ND
Manufacturer
Manufacturer Product Number
MAX485MJA
Description
IC TRANSCEIVER HALF 1/1 8CERDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX485MJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.