Cell Phones, Digital Cameras, Media Players PMIC 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4866LELT+T

DigiKey Part Number
175-MAX4866LELT+TTR-ND - Tape & Reel (TR)
175-MAX4866LELT+TCT-ND - Cut Tape (CT)
175-MAX4866LELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4866LELT+T
Description
IC OVERVOLTAGE PROT CTRL 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cell Phones, Digital Cameras, Media Players PMIC 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX4866LELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Cell Phones, Digital Cameras, Media Players
Current - Supply
68µA
Voltage - Supply
1.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱237.01000₱237.01
10₱179.36500₱1,793.65
25₱164.88200₱4,122.05
100₱148.95240₱14,895.24
250₱141.36216₱35,340.54
500₱136.78516₱68,392.58
1,000₱133.01862₱133,018.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱129.04271₱322,606.78
Manufacturers Standard Package