
MAX49140EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX49140EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX49140EVKIT# |
Description | EVAL BOARD FOR MAX49140 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX49140 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | MAX49140 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,115.79000 | ₱6,115.79 |
| 10 | ₱6,101.73100 | ₱61,017.31 |

