Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX4940ACTN+T

DigiKey Part Number
MAX4940ACTN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4940ACTN+T
Description
IC DGTL PULSER HI-VOLT 56-TQFN
Customer Reference
Detailed Description
Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX4940ACTN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Medical Ultrasound Imaging, Sonar
Current - Supply
-
Voltage - Supply
2.37V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types