
MAX4971EBC+T | |
|---|---|
DigiKey Part Number | MAX4971EBC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4971EBC+T |
Description | IC OVERVOLTAGE PROT CTRLR 12USCP |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller 12-UCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Overvoltage Protection Controller | |
Voltage - Input | 2.2V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 60 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |

