
MAX5008CUB+ | |
|---|---|
DigiKey Part Number | MAX5008CUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5008CUB+ |
Description | IC REG CHRG PUMP USB 1OUT 10UMAX |
Customer Reference | |
Detailed Description | - Charge Pump, USB Voltage Regulator IC 1 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5008CUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Applications | Charge Pump, USB | |
Voltage - Input | 2.95V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱711.03000 | ₱711.03 |
| 10 | ₱557.86400 | ₱5,578.64 |
| 50 | ₱496.58740 | ₱24,829.37 |
| 100 | ₱477.61480 | ₱47,761.48 |
| 250 | ₱457.58460 | ₱114,396.15 |
| 500 | ₱445.51260 | ₱222,756.30 |
| 1,000 | ₱435.57669 | ₱435,576.69 |

