Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5048BATT+T

DigiKey Part Number
MAX5048BATT+TTR-ND - Tape & Reel (TR)
MAX5048BATT+TCT-ND - Cut Tape (CT)
MAX5048BATT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5048BATT+T
Description
IC GATE DRVR LOW-SIDE 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5048BATT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 12.6V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.3A, 7.6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
82ns, 12.5ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,110
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱552.62000₱552.62
10₱429.89100₱4,298.91
25₱399.29480₱9,982.37
100₱365.63100₱36,563.10
250₱349.58232₱87,395.58
500₱339.91140₱169,955.70
1,000₱331.94957₱331,949.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱323.54778₱808,869.45
Manufacturers Standard Package