
MAX5048BAUT+T | |
|---|---|
DigiKey Part Number | MAX5048BAUT+TTR-ND - Tape & Reel (TR) MAX5048BAUT+TCT-ND - Cut Tape (CT) MAX5048BAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5048BAUT+T |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5048BAUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱552.62000 | ₱552.62 |
| 10 | ₱429.89100 | ₱4,298.91 |
| 25 | ₱399.29480 | ₱9,982.37 |
| 100 | ₱365.63100 | ₱36,563.10 |
| 250 | ₱349.58232 | ₱87,395.58 |
| 500 | ₱339.91140 | ₱169,955.70 |
| 1,000 | ₱331.94957 | ₱331,949.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱323.54778 | ₱808,869.45 |


