PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-TQFN (5x5)
How Smart Healthcare is Changing Lives

MAX5092AATE+T

DigiKey Part Number
MAX5092AATE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5092AATE+T
Description
IC REG DL BUCK/LNR 1MHZ 16TQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX5092AATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
1MHz
Voltage/Current - Output 1
7V/Adj to 11V, 250mA
Voltage/Current - Output 2
3.3V/1.5V ~ 9V, 250mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3.5V ~ 72V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱233.32690₱583,317.25
Manufacturers Standard Package