Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (5V) 1 Output 600mA 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5097BATE+

DigiKey Part Number
MAX5097BATE+-ND
Manufacturer
Manufacturer Product Number
MAX5097BATE+
Description
IC REG BUCK ADJ/5V 600MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.24V (5V) 1 Output 600mA 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX5097BATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11V
Current - Output
Frequency - Switching
330kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱646.71000₱646.71
10₱505.93700₱5,059.37
60₱444.61017₱26,676.61
120₱428.02058₱51,362.47
300₱410.50990₱123,152.97
540₱401.42876₱216,771.53
1,020₱393.15377₱401,016.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.