6 Bit Digital to Analog Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Bit Digital to Analog Converter
SOT-23-5

MAX5361MEUK+T

DigiKey Part Number
505-MAX5361MEUK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5361MEUK+T
Description
IC DAC 6BIT V-OUT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter
Datasheet
 Datasheet
EDA/CAD Models
MAX5361MEUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱73.97563₱184,939.07
5,000₱72.45401₱362,270.05
7,500₱71.69240₱537,693.00
Manufacturers Standard Package