Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5408EEE+T

DigiKey Part Number
175-MAX5408EEE+TTR-ND - Tape & Reel (TR)
175-MAX5408EEE+TCT-ND - Cut Tape (CT)
175-MAX5408EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5408EEE+T
Description
IC DIG POT 10K 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5408EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Logarithmic
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
32
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 3.6V
Features
Mute, Zero-Cross Sense
Tolerance
±30%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-QSOP
Package / Case
16-SSOP (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,302
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱368.61000₱368.61
10₱282.50500₱2,825.05
25₱261.01960₱6,525.49
100₱237.40800₱23,740.80
250₱228.69104₱57,172.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱207.88214₱519,705.35
Manufacturers Standard Package