Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5419NETA+

DigiKey Part Number
505-MAX5419NETA+-ND
Manufacturer
Manufacturer Product Number
MAX5419NETA+
Description
IC DIG POT 200K 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5419NETA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±25%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-TDFN (3x3)
Number of Circuits
1
Package / Case
8-WDFN Exposed Pad
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
325
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱567.51000₱567.51
10₱441.80100₱4,418.01
25₱410.29960₱10,257.49
100₱375.70690₱37,570.69
300₱356.40477₱106,921.43
500₱349.26790₱174,633.95
1,000₱341.08513₱341,085.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.