12 Bit Digital to Analog Converter 1 10-TDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5705BATB+T

DigiKey Part Number
MAX5705BATB+TTR-ND - Tape & Reel (TR)
MAX5705BATB+TCT-ND - Cut Tape (CT)
MAX5705BATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5705BATB+T
Description
IC DAC 12BIT V-OUT 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-TDFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX5705BATB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
6.3µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,328
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱266.78000₱266.78
10₱202.29100₱2,022.91
25₱186.24840₱4,656.21
100₱168.58010₱16,858.01
250₱160.16092₱40,040.23
500₱155.08606₱77,543.03
1,000₱150.90923₱150,909.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱146.49991₱366,249.78
Manufacturers Standard Package