
MAX5842MEUB+ | |
|---|---|
DigiKey Part Number | MAX5842MEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5842MEUB+ |
Description | IC DAC 12BIT V-OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5842MEUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,503.64000 | ₱1,503.64 |
| 10 | ₱1,207.79300 | ₱12,077.93 |
| 50 | ₱1,089.36000 | ₱54,468.00 |
| 100 | ₱1,052.70110 | ₱105,270.11 |
| 250 | ₱1,013.98644 | ₱253,496.61 |
| 500 | ₱990.65474 | ₱495,327.37 |

