Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3)
Educational Video–Industrial Digital Isolation

MAX5974AETE+

DigiKey Part Number
MAX5974AETE+-ND
Manufacturer
Manufacturer Product Number
MAX5974AETE+
Description
IC OFFLINE SWITCH FWD 16TQFN
Customer Reference
Detailed Description
Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5974AETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
7V ~ 26V
Duty Cycle
80%
Frequency - Switching
100kHz ~ 600kHz
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types