
MAX36010-BNS+T | |
|---|---|
DigiKey Part Number | 505-MAX36010-BNS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX36010-BNS+T |
Description | IC SECURITY SUPERVISOR 40-TQFN |
Customer Reference | |
Detailed Description | Security Supervisor 40-TQFN (5x5) |
EDA/CAD Models | MAX36010-BNS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Security Supervisor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |

