Similar

MAX6033BAUT25#TG16 | |
|---|---|
DigiKey Part Number | MAX6033BAUT25#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT25#TG16 |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT25#TG16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 16µVp-p | |
Noise - 10Hz to 10kHz | 12µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |


