Series Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6033BAUT41+T

DigiKey Part Number
175-MAX6033BAUT41+TTR-ND - Tape & Reel (TR)
175-MAX6033BAUT41+TCT-ND - Cut Tape (CT)
175-MAX6033BAUT41+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6033BAUT41+T
Description
IC VREF SERIES 0.2% SOT23-6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6033BAUT41+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
32µVp-p
Noise - 10Hz to 10kHz
22µVrms
Voltage - Input
4.3V ~ 12.6V
Current - Supply
85µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,477
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱580.61000₱580.61
10₱452.69900₱4,526.99
25₱420.68520₱10,517.13
100₱385.51480₱38,551.48
250₱368.74788₱92,186.97
500₱358.64106₱179,320.53
1,000₱350.32253₱350,322.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱341.54236₱853,855.90
Manufacturers Standard Package