MAX6033CAUT41#G16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4,700
Unit Price: ₱45.26000
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6033CAUT41#G16

DigiKey Part Number
MAX6033CAUT41#G16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6033CAUT41#G16
Description
IC VREF SERIES 0.1% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6033CAUT41#G16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
32µVp-p
Noise - 10Hz to 10kHz
22µVrms
Voltage - Input
4.3V ~ 12.6V
Current - Supply
85µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable