Series Voltage Reference IC Fixed 2.048V V ±0.4% 4 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6129AEUK21+T

DigiKey Part Number
505-MAX6129AEUK21+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6129AEUK21+T
Description
IC VREF SERIES 2.048V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.4% 4 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6129AEUK21+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
4 mA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
115µVrms
Voltage - Input
2.5V ~ 12.6V
Current - Supply
5.25µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱260.04866₱650,121.65
Manufacturers Standard Package