Series Voltage Reference IC Fixed 4.096V V ±0.4% 4 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6129AEUK41+T

DigiKey Part Number
MAX6129AEUK41+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6129AEUK41+T
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.4% 4 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6129AEUK41+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
4 mA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
72µVp-p
Noise - 10Hz to 10kHz
210µVrms
Voltage - Input
4.3V ~ 12.6V
Current - Supply
8.75µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱260.04866₱650,121.65
Manufacturers Standard Package