
MAX6129AEUK41+ | |
|---|---|
DigiKey Part Number | 505-MAX6129AEUK41+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6129AEUK41+ |
Description | IC VREF SERIES 4.096V SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.4% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129AEUK41+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 4 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 72µVp-p | |
Noise - 10Hz to 10kHz | 210µVrms | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 8.75µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

