
MAX6129BEUK33+T | |
|---|---|
DigiKey Part Number | 175-MAX6129BEUK33+TTR-ND - Tape & Reel (TR) 175-MAX6129BEUK33+TCT-ND - Cut Tape (CT) 175-MAX6129BEUK33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6129BEUK33+T |
Description | IC VREF SERIES 3.3V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±1% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6129BEUK33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 4 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 56µVp-p | |
Noise - 10Hz to 10kHz | 174µVrms | |
Voltage - Input | 3.5V ~ 12.6V | |
Current - Supply | 7.25µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.32000 | ₱195.32 |
| 10 | ₱146.67200 | ₱1,466.72 |
| 25 | ₱134.51160 | ₱3,362.79 |
| 100 | ₱121.11870 | ₱12,111.87 |
| 250 | ₱114.73140 | ₱28,682.85 |
| 500 | ₱110.88330 | ₱55,441.65 |
| 1,000 | ₱107.71523 | ₱107,715.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱107.50180 | ₱268,754.50 |
| 5,000 | ₱105.42613 | ₱527,130.65 |

