
MAX6315US44D2+T | |
|---|---|
DigiKey Part Number | MAX6315US44D2+TR-ND - Tape & Reel (TR) MAX6315US44D2+CT-ND - Cut Tape (CT) MAX6315US44D2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US44D2+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US44D2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.39V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱290.60000 | ₱290.60 |
| 10 | ₱221.16900 | ₱2,211.69 |
| 25 | ₱203.78000 | ₱5,094.50 |
| 100 | ₱184.62880 | ₱18,462.88 |
| 250 | ₱175.84400 | ₱43,961.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱160.68686 | ₱401,717.15 |

