Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6315US44D3+T

DigiKey Part Number
MAX6315US44D3+TTR-ND - Tape & Reel (TR)
MAX6315US44D3+TCT-ND - Cut Tape (CT)
MAX6315US44D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6315US44D3+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6315US44D3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.39V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,901
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱290.60000₱290.60
10₱221.16900₱2,211.69
25₱203.78000₱5,094.50
100₱184.62880₱18,462.88
250₱175.84400₱43,961.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱160.68686₱401,717.15
Manufacturers Standard Package