
MAX6316LUK26DY+T | |
|---|---|
DigiKey Part Number | MAX6316LUK26DY+TTR-ND - Tape & Reel (TR) MAX6316LUK26DY+TCT-ND - Cut Tape (CT) MAX6316LUK26DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6316LUK26DY+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6316LUK26DY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱427.57000 | ₱427.57 |
| 10 | ₱329.96700 | ₱3,299.67 |
| 25 | ₱305.56280 | ₱7,639.07 |
| 100 | ₱278.70000 | ₱27,870.00 |
| 250 | ₱265.89552 | ₱66,473.88 |
| 500 | ₱258.17902 | ₱129,089.51 |
| 1,000 | ₱251.82683 | ₱251,826.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱245.12281 | ₱612,807.03 |

