
MAX6318LHUK46CY+T | |
|---|---|
DigiKey Part Number | 175-MAX6318LHUK46CY+TTR-ND - Tape & Reel (TR) 175-MAX6318LHUK46CY+TCT-ND - Cut Tape (CT) 175-MAX6318LHUK46CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6318LHUK46CY+T |
Description | IC MPU/RESET CIRC 4.63V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6318LHUK46CY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱403.75000 | ₱403.75 |
| 10 | ₱310.73200 | ₱3,107.32 |
| 25 | ₱287.45960 | ₱7,186.49 |
| 100 | ₱261.82940 | ₱26,182.94 |
| 250 | ₱253.28996 | ₱63,322.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱229.79035 | ₱574,475.88 |

