
MAX6325ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6325ESA+TTR-ND - Tape & Reel (TR) 175-MAX6325ESA+TCT-ND - Cut Tape (CT) 175-MAX6325ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6325ESA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6325ESA+T Models |
Category | Noise - 0.1Hz to 10Hz 1.5µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 1.3µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 8V ~ 36V |
Part Status Active | Current - Supply 3mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 1.5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,334.96000 | ₱2,334.96 |
| 10 | ₱1,901.13400 | ₱19,011.34 |
| 25 | ₱1,792.81240 | ₱44,820.31 |
| 100 | ₱1,733.85180 | ₱173,385.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱1,525.04168 | ₱3,812,604.20 |

