
MAX6340UK29+T | |
|---|---|
DigiKey Part Number | 175-MAX6340UK29+TTR-ND - Tape & Reel (TR) 175-MAX6340UK29+TCT-ND - Cut Tape (CT) 175-MAX6340UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6340UK29+T |
Description | IC RESET MPU LP SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6340UK29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱329.31000 | ₱329.31 |
| 10 | ₱251.77700 | ₱2,517.77 |
| 25 | ₱232.41160 | ₱5,810.29 |
| 100 | ₱211.11070 | ₱21,111.07 |
| 250 | ₱200.95268 | ₱50,238.17 |
| 500 | ₱194.82974 | ₱97,414.87 |
| 1,000 | ₱189.78942 | ₱189,789.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱184.46970 | ₱461,174.25 |


