
MAX6342LUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6342LUT+TTR-ND - Tape & Reel (TR) 175-MAX6342LUT+TCT-ND - Cut Tape (CT) 175-MAX6342LUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6342LUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6342LUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 10 | ₱258.98300 | ₱2,589.83 |
| 25 | ₱239.10520 | ₱5,977.63 |
| 100 | ₱217.28600 | ₱21,728.60 |
| 250 | ₱206.88148 | ₱51,720.37 |
| 500 | ₱200.60846 | ₱100,304.23 |
| 1,000 | ₱195.44489 | ₱195,444.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱189.99618 | ₱474,990.45 |

