
MAX6367LKA31+T | |
|---|---|
DigiKey Part Number | MAX6367LKA31+TTR-ND - Tape & Reel (TR) MAX6367LKA31+TCT-ND - Cut Tape (CT) MAX6367LKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6367LKA31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6367LKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱702.69000 | ₱702.69 |
| 10 | ₱551.01600 | ₱5,510.16 |
| 25 | ₱513.20200 | ₱12,830.05 |
| 100 | ₱471.61220 | ₱47,161.22 |
| 250 | ₱451.78916 | ₱112,947.29 |
| 500 | ₱439.83988 | ₱219,919.94 |
| 1,000 | ₱430.00817 | ₱430,008.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱419.62813 | ₱1,049,070.32 |

