
MAX6367PKA29+T | |
|---|---|
DigiKey Part Number | MAX6367PKA29+TTR-ND - Tape & Reel (TR) MAX6367PKA29+TCT-ND - Cut Tape (CT) MAX6367PKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6367PKA29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6367PKA29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱512.73000 | ₱512.73 |
| 10 | ₱398.09200 | ₱3,980.92 |
| 25 | ₱369.42440 | ₱9,235.61 |
| 100 | ₱337.89860 | ₱33,789.86 |
| 250 | ₱322.87056 | ₱80,717.64 |
| 500 | ₱313.81064 | ₱156,905.32 |
| 1,000 | ₱306.35617 | ₱306,356.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱298.48532 | ₱746,213.30 |

