
MAX6367PKA31+T | |
|---|---|
DigiKey Part Number | 175-MAX6367PKA31+TTR-ND - Tape & Reel (TR) 175-MAX6367PKA31+TCT-ND - Cut Tape (CT) 175-MAX6367PKA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6367PKA31+T |
Description | IC SUPERVISOR MPU LP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6367PKA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱588.35000 | ₱588.35 |
| 10 | ₱458.65400 | ₱4,586.54 |
| 25 | ₱426.25880 | ₱10,656.47 |
| 100 | ₱390.69560 | ₱39,069.56 |
| 250 | ₱373.74296 | ₱93,435.74 |
| 500 | ₱363.52178 | ₱181,760.89 |
| 1,000 | ₱355.11094 | ₱355,110.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱346.23370 | ₱865,584.25 |

