
MAX6377UR22+T | |
|---|---|
DigiKey Part Number | MAX6377UR22+TTR-ND - Tape & Reel (TR) MAX6377UR22+TCT-ND - Cut Tape (CT) MAX6377UR22+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6377UR22+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6377UR22+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.64000 | ₱312.64 |
| 10 | ₱238.43800 | ₱2,384.38 |
| 25 | ₱219.95400 | ₱5,498.85 |
| 100 | ₱199.62950 | ₱19,962.95 |
| 250 | ₱189.93116 | ₱47,482.79 |
| 500 | ₱184.08810 | ₱92,044.05 |
| 1,000 | ₱179.27766 | ₱179,277.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱174.20090 | ₱435,502.25 |

