Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6377UR29+T

DigiKey Part Number
175-MAX6377UR29+TTR-ND - Tape & Reel (TR)
175-MAX6377UR29+TCT-ND - Cut Tape (CT)
175-MAX6377UR29+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6377UR29+T
Description
IC VOLT DETECT LP 2.93V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6377UR29+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱312.64000₱312.64
10₱238.43800₱2,384.38
25₱219.95400₱5,498.85
100₱199.62950₱19,962.95
250₱189.93116₱47,482.79
500₱184.08810₱92,044.05
1,000₱179.27766₱179,277.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱174.20090₱435,502.25
Manufacturers Standard Package