MAX637ACSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: ₱657.43000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 149
Unit Price: ₱923.03000
Datasheet
Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX637ACSA

DigiKey Part Number
MAX637ACSA-ND
Manufacturer
Manufacturer Product Number
MAX637ACSA
Description
IC REG BUCK ADJ/-1.31V 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX637ACSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down/Inverted
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-15V
Current - Output
Frequency - Switching
50kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable