Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6386XS26D2+T

DigiKey Part Number
175-MAX6386XS26D2+TTR-ND - Tape & Reel (TR)
175-MAX6386XS26D2+TCT-ND - Cut Tape (CT)
175-MAX6386XS26D2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6386XS26D2+T
Description
IC MPU/RESET CIRC 2.63V SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6386XS26D2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,274
Factory Stock: 10,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱235.82000₱235.82
10₱178.29300₱1,782.93
25₱163.90560₱4,097.64
100₱148.05920₱14,805.92
250₱140.50464₱35,126.16
500₱135.95146₱67,975.73
1,000₱132.20457₱132,204.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱128.24807₱320,620.18
Manufacturers Standard Package