Supervisor Push-Pull, Totem Pole 2 Channel 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6387LT25D1+T

DigiKey Part Number
MAX6387LT25D1+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6387LT25D1+T
Description
IC SUPERVISOR 2 CHANNEL 6UDFN
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX6387LT25D1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.5V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-µDFN (1.5x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.