Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6464XR29+T

DigiKey Part Number
MAX6464XR29+TTR-ND - Tape & Reel (TR)
MAX6464XR29+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX6464XR29+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6464XR29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,250
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱319.19000₱319.19
10₱243.50000₱2,435.00
25₱224.59880₱5,614.97
100₱203.79800₱20,379.80
250₱193.88288₱48,470.72
500₱187.90764₱93,953.82
1,000₱182.98941₱182,989.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱177.79891₱444,497.28
Manufacturers Standard Package