Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6467XS22D3+T

DigiKey Part Number
175-MAX6467XS22D3+TTR-ND - Tape & Reel (TR)
175-MAX6467XS22D3+TCT-ND - Cut Tape (CT)
175-MAX6467XS22D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6467XS22D3+T
Description
IC MPU/RESET CIRC 2.188V SC70-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6467XS22D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
2.188V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,152
Factory Stock: 27,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱292.39000₱292.39
10₱222.24100₱2,222.41
25₱204.75680₱5,118.92
100₱185.53990₱18,553.99
250₱176.75632₱44,189.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱161.50222₱403,755.55
Manufacturers Standard Package