
MAX6508UT8255+T | |
|---|---|
DigiKey Part Number | MAX6508UT8255+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6508UT8255+T |
Description | THERMOSTAT 40/85DEGC SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat -40°C, 85°C Active High, Active Low Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6508UT8255+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | -40°C, 85°C | |
Accuracy | ±5.5°C | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Output | Active High, Active Low | |
Output Function | /OK, OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

