
MAX6517UKP095+T | |
|---|---|
DigiKey Part Number | 175-MAX6517UKP095+TTR-ND - Tape & Reel (TR) 175-MAX6517UKP095+TCT-ND - Cut Tape (CT) 175-MAX6517UKP095+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6517UKP095+T |
Description | IC TEMP SENSOR SW SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6517UKP095+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 95°C | |
Accuracy | ±2.5% | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 22µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱178.65000 | ₱178.65 |
| 5 | ₱159.11800 | ₱795.59 |
| 10 | ₱151.91200 | ₱1,519.12 |
| 25 | ₱143.37240 | ₱3,584.31 |
| 50 | ₱137.53660 | ₱6,876.83 |
| 100 | ₱132.18910 | ₱13,218.91 |
| 500 | ₱121.42246 | ₱60,711.23 |
| 1,000 | ₱117.41414 | ₱117,414.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱112.62096 | ₱281,552.40 |
| 5,000 | ₱109.34095 | ₱546,704.75 |

