
MAX6713REXS+T | |
|---|---|
DigiKey Part Number | MAX6713REXS+TTR-ND - Tape & Reel (TR) MAX6713REXS+TCT-ND - Cut Tape (CT) MAX6713REXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6713REXS+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6713REXS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱319.19000 | ₱319.19 |
| 10 | ₱243.61900 | ₱2,436.19 |
| 25 | ₱224.76560 | ₱5,619.14 |
| 100 | ₱204.04810 | ₱20,404.81 |
| 250 | ₱194.17348 | ₱48,543.37 |
| 500 | ₱188.22088 | ₱94,110.44 |
| 1,000 | ₱183.32229 | ₱183,322.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱178.15168 | ₱445,379.20 |

