
MAX6731AUTRD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6731AUTRD3+TTR-ND - Tape & Reel (TR) 175-MAX6731AUTRD3+TCT-ND - Cut Tape (CT) 175-MAX6731AUTRD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6731AUTRD3+T |
Description | IC SUPERVISOR MPU W/WD SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6731AUTRD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱290.01000 | ₱290.01 |
| 10 | ₱220.93100 | ₱2,209.31 |
| 25 | ₱203.61320 | ₱5,090.33 |
| 100 | ₱184.57520 | ₱18,457.52 |
| 250 | ₱175.49148 | ₱43,872.87 |
| 500 | ₱170.01764 | ₱85,008.82 |
| 1,000 | ₱165.51148 | ₱165,511.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱160.75618 | ₱401,890.45 |

