
LM4040AEX3-2.5+T | |
|---|---|
DigiKey Part Number | 175-LM4040AEX3-2.5+TTR-ND - Tape & Reel (TR) 175-LM4040AEX3-2.5+TCT-ND - Cut Tape (CT) 175-LM4040AEX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AEX3-2.5+T |
Description | IC VREF SHUNT 2.5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AEX3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱300.73000 | ₱300.73 |
| 10 | ₱229.20800 | ₱2,292.08 |
| 25 | ₱211.33120 | ₱5,283.28 |
| 100 | ₱191.66170 | ₱19,166.17 |
| 250 | ₱182.29208 | ₱45,573.02 |
| 500 | ₱176.64198 | ₱88,320.99 |
| 1,000 | ₱171.99291 | ₱171,992.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱167.08563 | ₱417,714.08 |






