
MAX6762TAZAD3+T | |
|---|---|
DigiKey Part Number | MAX6762TAZAD3+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6762TAZAD3+T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6762TAZAD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.5V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱250.62380 | ₱626,559.50 |

