
MAX6805US46D3+T | |
|---|---|
DigiKey Part Number | MAX6805US46D3+TTR-ND - Tape & Reel (TR) MAX6805US46D3+TCT-ND - Cut Tape (CT) MAX6805US46D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6805US46D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6805US46D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱435.31000 | ₱435.31 |
| 10 | ₱336.04100 | ₱3,360.41 |
| 25 | ₱311.20840 | ₱7,780.21 |
| 100 | ₱283.94040 | ₱28,394.04 |
| 250 | ₱270.93820 | ₱67,734.55 |
| 500 | ₱263.09786 | ₱131,548.93 |
| 1,000 | ₱256.64740 | ₱256,647.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱249.83798 | ₱624,594.95 |

